- RS Stock No.:
- 447-4893
- Mfr. Part No.:
- 97-30-165-12
- Manufacturer:
- Southco
48 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€32.27
(exc. VAT)
€39.69
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €32.27 | €16.135 |
5 - 9 | €30.69 | €15.345 |
10 - 29 | €29.04 | €14.52 |
30 + | €27.11 | €13.555 |
*price indicative |
- RS Stock No.:
- 447-4893
- Mfr. Part No.:
- 97-30-165-12
- Manufacturer:
- Southco
Technical data sheets
Legislation and Compliance
Product Details
Drawer Latches – Stainless Steel
Range of over-centre latches with concealed and visible keepers
For applications where latch and catch remain on the same plane
For applications where latch and catch remain on the same plane
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Spring Loaded | Yes |
Latch Type | Toggle Latch |
Operating Tension | 378N |
Dimensions | 43 x 12.6 x 7.9mm |
Depth | 8 mm |
Length | 43mm |
Width | 13mm |