- RS Stock No.:
- 894-6771
- Manufacturer:
- RS PRO
18 In stock for delivery within 2 working days
Added
Price Each
€12.73
(exc. VAT)
€15.66
(inc. VAT)
Units | Per unit |
1 + | €12.73 |
- RS Stock No.:
- 894-6771
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Ring Gate Latch, BZP
From RS Pro, this ring latch assembly is a simple and cost effective way of keeping a gate securely closed. The ring latch system works by simply using a ring to lift the latch out of the catch, and can be operated at either side of a gate.
This robust ring latch is made from steel with a bright zinc finish.
This robust ring latch is made from steel with a bright zinc finish.
Features and Benefits
Weather resistant
Sturdy construction
Attractive design
Sturdy construction
Attractive design
Specifications
Attribute | Value |
---|---|
Material | Steel |
Finish | Epoxy Powder Coated |
Latch Type | Gate Latch |
Dimensions | 152 x 80mm |
Length | 152mm |