Deltaco Door and Window Switch
- RS Stock No.:
- 243-6406
- Mfr. Part No.:
- SH-WS02
- Manufacturer:
- Deltaco
Subtotal (1 unit)*
€18.48
(exc. VAT)
€22.73
(inc. VAT)
Last RS stock
- Final 24 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €18.48 |
*price indicative
- RS Stock No.:
- 243-6406
- Mfr. Part No.:
- SH-WS02
- Manufacturer:
- Deltaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltaco | |
| Activation Type | Magnetic Switch | |
| Wireless | Yes | |
| Colour | White | |
| Operating Gap Maximum | 15mm | |
| Select all | ||
|---|---|---|
Brand Deltaco | ||
Activation Type Magnetic Switch | ||
Wireless Yes | ||
Colour White | ||
Operating Gap Maximum 15mm | ||
- COO (Country of Origin):
- CN
The Deltaco PIR Motion Sensor has 220 to 240V input voltage. The sensor has built-in lithium rechargeable battery, 500 mAh. It is compatible with DELTACO SMART HOME application and google home & amazon Alexa.
WiFi frequency 2.4 GHz
Network protocol IEEE 802.11 b/g/n
Lifetime 15 000 h
Network protocol IEEE 802.11 b/g/n
Lifetime 15 000 h
Related links
- RS PRO Door and Window Switch 500mA, 50V ac/dc
- RS PRO Door and Window Switch 500mA, 30V dc
- RS PRO Door and Window Switch 1A, 400V ac
- RS PRO Door and Window Switch Surface Mount
- ABUS Door and Window Switch Surface Mount 1A, 20V dc
- RS PRO Door and Window Switch 500 (dc)mA, 50V dc
- RS PRO Door and Window Switch Surface Mount 500mA, 50V ac/dc
- RS PRO Door and Window Switch Surface Mount 500 (dc)mA, 50V dc