ABB Security Alarm Door & Window Switch Built-On

Subtotal (1 unit)*

€652.52

(exc. VAT)

€802.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€652.52

*price indicative

RS Stock No.:
248-8416
Mfr. Part No.:
GHQ3201972R0011
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Activation Type

Magnet Reed Switch

Mount Type

Built-On

Product Type

Security Alarm Door & Window Switch

Colour

White

Depth

10mm

Height

35mm

Width

35mm

Standards/Approvals

EU Directive 2011/65/EU

COO (Country of Origin):
DE
The ABB 20 pieces of magnet reed contact MRS/B. For opening surveillance of windows and doors, complete for bolting or drilling with built-in installation mounting type.

Height 10 mm

Width 35 mm

Depth 10 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy