RS PRO Exit Switch

Subtotal (1 unit)*

€69.97

(exc. VAT)

€86.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.97

*price indicative

RS Stock No.:
918-4744
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Activation Type

Final Exit Switch

Depth

38 mm

Height

30 mm

Width

90mm

COO (Country of Origin):
GB

RS Pro Grade 3 Final Exit Switch


A tough surface mounted final exit switch. It uses a vandal resistant button enclosed within a tampered metal enclosure

Stainless steel tamperproof hex screws
Robust powder coated Aluminium housing
Integral buzzer
Tamper switch protection
Grade 3
Selectable resistors
BS EN50131-2-6 Approved
Positive action button
Thick metal front plate
Anti vandal push button
Environmental class 2

Note

A normally open device, closing upon button activation

Related links