Subtotal (1 unit)*
€67.52
(exc. VAT)
€83.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.52 |
*price indicative
- RS Stock No.:
- 918-4753
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mounting Type | Surface Mount | |
| Activation Type | Tamper Switch | |
| Colour | White | |
| Depth | 25 mm | |
| Height | 22 mm | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mounting Type Surface Mount | ||
Activation Type Tamper Switch | ||
Colour White | ||
Depth 25 mm | ||
Height 22 mm | ||
Width 88mm | ||
- COO (Country of Origin):
- GB
RS Pro Grade 3 Surface Mounted Motion Sensor
Grade 3 Motion and Shock Sensor includes an independent fault output with on-board selectable resistors for use in a triple End of Line configuration, and remote LED indication input. The detection sensitivity can be selected with a dualrange pot, and all features, including pulse count, can be locally configured with jumpers
Separate shock and or vibration sensing
Tamper switch for cover and cable entry point
Activation LED to assist setting up
Adjustable pulse count to eliminate false triggers
Grade 3
Teachable vibration and motion calibration
BS EN50131-2-6 Approved
LED status indicators
Heartbeat pulse indication showing active
Selectable resistors
Tamper switch for cover and cable entry point
Activation LED to assist setting up
Adjustable pulse count to eliminate false triggers
Grade 3
Teachable vibration and motion calibration
BS EN50131-2-6 Approved
LED status indicators
Heartbeat pulse indication showing active
Selectable resistors
Related links
- RS PRO Door and Window Switch Surface Mount
- RS PRO Pressure Mat Surface Mount
- RS PRO Door and Window Switch Surface Mount 500mA, 50V ac/dc
- RS PRO Door and Window Switch Surface Mount 500 (dc)mA, 50V dc
- RS PRO Pressure Pad Surface Mount
- RS PRO Door and Window Switch Surface Mount 500mA, 140V ac/dc
- RS PRO Door Switch Surface Mount 500mA 125 V ac
- RS PRO Pressure Mat Surface Mount 250mA, 25V dc
