- RS Stock No.:
- 273-605
- Mfr. Part No.:
- TESAFIX NON TISSÉ
- Manufacturer:
- Tesa
147 In stock for delivery within 2 working days
Added
Price Each
€27.16
(exc. VAT)
€33.41
(inc. VAT)
Units | Per unit |
1 - 5 | €27.16 |
6 - 14 | €26.04 |
15 + | €25.55 |
- RS Stock No.:
- 273-605
- Mfr. Part No.:
- TESAFIX NON TISSÉ
- Manufacturer:
- Tesa
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Double-sided adhesive tape 4959
Double-sided tape for mounting and joints, non-woven substrate impregnated with high-tack acrylic, good resistance to cutting, light and ageing, fully resistant to plasticisers.
Adhesive strength on steel: 15.5 N / 25mm.
Temperature resistance: 200 °C (short-term) 80 °C (long-term).
Adhesive strength on steel: 15.5 N / 25mm.
Temperature resistance: 200 °C (short-term) 80 °C (long-term).
Specifications
Attribute | Value |
---|---|
Tape Type | Cloth Tape |
Backing Material | Non-Woven |
Width | 50mm |
Length | 50m |
Thickness | 0.12mm |
Colour | White |
Adhesion Strength | 7.5 N/cm |
Tensile Strength | 8N/cm |
Model Number | 4959 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | 0°C |
- RS Stock No.:
- 273-605
- Mfr. Part No.:
- TESAFIX NON TISSÉ
- Manufacturer:
- Tesa