- RS Stock No.:
- 270-417
- Manufacturer:
- RS PRO
25 In stock for delivery within 2 working days
Added
Price 1 Bag of 20
€9.24
(exc. VAT)
€11.37
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €9.24 | €0.462 |
*price indicative |
- RS Stock No.:
- 270-417
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Tapered dowel pins, Metric
To BS46 part 3
Mild steel, unhardened
Standard metric pin taper of 1-in-50
Mild steel, unhardened
Standard metric pin taper of 1-in-50
Specifications
Attribute | Value |
---|---|
Pin Type | Taper |
Diameter | 3mm |
Length | 25mm |
Material | Steel |
Standards Met | DIN 1B |
Finish | Plain |