- RS Stock No.:
- 161-1957
- Manufacturer:
- RS PRO
85 In stock for delivery within 2 working days
Added
Price Each
€12.24
(exc. VAT)
€15.06
(inc. VAT)
Units | Per unit |
1 + | €12.24 |
- RS Stock No.:
- 161-1957
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Two-Part Panel Flush Handle
Quick fit, two piece, flush fitting
Low gloss black ABS plastic
Suitable for lifting and pulling applications
Panel thickness 1 - 1.8 mm
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Length | 124mm |
Height | 64 mm |
Width | 27.8mm |
Fixing Centres | 107mm |
Colour | Black |