- RS Stock No.:
- 702-7825
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price Each
€38.18
(exc. VAT)
€46.96
(inc. VAT)
Units | Per unit |
1 - 4 | €38.18 |
5 - 9 | €36.28 |
10 - 29 | €34.36 |
30 + | €32.09 |
- RS Stock No.:
- 702-7825
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bridge Handle Aluminium Tube
Aluminium tube handle
Self assembly 3 component pack
Thermoplastic end caps
Suitable for M10 cap head screw fixing
Self assembly 3 component pack
Thermoplastic end caps
Suitable for M10 cap head screw fixing
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 274mm |
Height | 77 mm |
Width | 30mm |
Fixing Centres | 250mm |
Colour | Silver |