Elesa Natural Aluminium Handle 43 mm Height, 10mm Width, 115mm Length
- RS Stock No.:
- 100-160
- Mfr. Part No.:
- GN.26513
- Manufacturer:
- Elesa
Price Each**
€14.16
(exc. VAT)
€17.42
(inc. VAT)
Temporarily out of stock - back order for despatch 17-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €14.16 |
**price indicative
Related links
- Elesa Natural Stainless Steel Handle 43 mm Height 115mm Length
- Elesa Natural Aluminium Handle 43 mm Height 135mm Length
- Elesa Natural Stainless Steel Handle 43 mm Height 135mm Length
- Elesa Natural Aluminium Handle 55 mm Height 130mm Length
- Elesa Natural Aluminium Door Handle 49 mm Height 112mm Length
- Elesa Matt Black PA Handle 22 mm Height 115mm Length
- Elesa Matt Black Steel Handle 43 mm Height 72.5mm Length
- Elesa Matt Black Brass Handle 43 mm Height 72.5mm Length