Hammond Chrome Steel Drawer Handle 38 mm Height, 109mm Width, 8mm Length
- RS Stock No.:
- 255-8128
- Mfr. Part No.:
- 1427S3
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€6.77
(exc. VAT)
€8.33
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €6.77 |
*price indicative
- RS Stock No.:
- 255-8128
- Mfr. Part No.:
- 1427S3
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Material | Steel | |
Finish | Chrome | |
Length | 8mm | |
Height | 38 mm | |
Width | 109mm | |
Select all | ||
---|---|---|
Brand Hammond | ||
Material Steel | ||
Finish Chrome | ||
Length 8mm | ||
Height 38 mm | ||
Width 109mm | ||
Related links
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 8mm Length
- Hammond Chrome Steel Drawer Handle 38 mm Height 8mm Length
- Hammond Chrome Steel Drawer Handle 38 mm Height 8mm Length
- Hammond Chrome Steel Drawer Handle 38 mm Height 8mm Length
- Hammond Chrome Steel Drawer Handle 38 mm Height 6mm Length
- Hammond Chrome Steel Drawer Handle 38 mm Height 6mm Length
- Hammond Chrome Steel Drawer Handle 38 mm Height 6mm Length
- Hammond Chrome Steel Drawer Handle 38 mm Height 6mm Length