Hammond Black Powder Coating Drawer Handle 13 mm Height, 42mm Width, 96mm Length
- RS Stock No.:
- 256-5584
- Mfr. Part No.:
- 1427GBB
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€14.11
(exc. VAT)
€17.36
(inc. VAT)
Temporarily out of stock
- Shipping from 02 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €14.11 |
*price indicative
- RS Stock No.:
- 256-5584
- Mfr. Part No.:
- 1427GBB
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Finish | Black Powder Coating | |
Length | 96mm | |
Height | 13 mm | |
Width | 42mm | |
Select all | ||
---|---|---|
Brand Hammond | ||
Finish Black Powder Coating | ||
Length 96mm | ||
Height 13 mm | ||
Width 42mm | ||
Related links
- Hammond Black Powder Coating Drawer Handle 13 mm Height 96mm Length
- Hammond Fluorescent Drawer Handle 13 mm Height 96mm Length
- Hammond Black Powder Coating Drawer Handle 14 mm Height 197mm Length
- Hammond Black Powder Coating Drawer Handle 14 mm Height 108mm Length
- Hammond Black Powder Coating Drawer Handle 14 mm Height 154mm Length
- Hammond Black Powder Coating Drawer Handle 14 mm Height 172mm Length
- Hammond Black Powder Coating Drawer Handle 14 mm Height 121mm Length
- Hammond Black Powder Coating Drawer Handle 14 mm Height 146mm Length