Hammond Black Powder Coating Steel Drawer Handle 44 mm Height, 160mm Width, 8mm Length
- RS Stock No.:
- 256-5679
- Mfr. Part No.:
- 1427W3BK
- Manufacturer:
- Hammond
1 / 1
Subtotal (1 unit)**
€9.31
(exc. VAT)
€11.45
(inc. VAT)
Temporarily out of stock - back order for despatch 07-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €9.31 |
**price indicative
- RS Stock No.:
- 256-5679
- Mfr. Part No.:
- 1427W3BK
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Material | Steel | |
Finish | Black Powder Coating | |
Length | 8mm | |
Height | 44 mm | |
Width | 160mm | |
Select all | ||
---|---|---|
Brand Hammond | ||
Material Steel | ||
Finish Black Powder Coating | ||
Length 8mm | ||
Height 44 mm | ||
Width 160mm | ||
Related links
- Hammond Black Powder Coating Steel Drawer Handle 44 mm Height 6mm Length
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 8mm Length
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 8mm Length
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 8mm Length
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 8mm Length
- Hammond Chrome Steel Drawer Handle 44 mm Height 8mm Length
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 6mm Length
- Hammond Black Powder Coating Steel Drawer Handle 30 mm Height 10mm Length