Elesa Matt Black Polypropylene Handle 49 mm Height, 25mm Width, 134mm Length
- RS Stock No.:
- 268-7694
- Mfr. Part No.:
- 37311
- Manufacturer:
- Elesa
Bulk discount available
Subtotal (1 pack of 5 units)*
€54.56
(exc. VAT)
€67.11
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €54.56 | €10.912 |
| 5 - 9 | €51.83 | €10.366 |
| 10 - 29 | €49.10 | €9.82 |
| 30 + | €45.83 | €9.166 |
*price indicative
- RS Stock No.:
- 268-7694
- Mfr. Part No.:
- 37311
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Polypropylene | |
| Finish | Matt | |
| Length | 134mm | |
| Height | 49 mm | |
| Width | 25mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Polypropylene | ||
Finish Matt | ||
Length 134mm | ||
Height 49 mm | ||
Width 25mm | ||
Colour Black | ||
- COO (Country of Origin):
- IT
The Elesa 37311 M series is a bridge handle. It has pass-through holes for cylindrical-head screws, countersunk head screws and hexagonal-head screws with hexagon socket.
Prevents unhealthy residues from depositing
It has solid shape
It has solid shape
Related links
- Elesa Matt Black Polyamide Handle 38 mm Height 134mm Length
- RS PRO Black Plastic Handle 50 mm Height 134mm Length
- Elesa Matt Black PP Handle 15 mm Height 134mm Length
- RS PRO Matt Black Glass Filled Nylon Cabinet Handle 41 mm Height 134mm Length
- Elesa Matt Black Polypropylene Handle 65 mm Height 65mm Length
- Elesa Matt Black Polypropylene Handle 38 mm Height 109mm Length
- Elesa Matt Black Polypropylene Handle 57 mm Height 196mm Length
- Elesa Matt Black Polypropylene Handle 80 mm Height 80mm Length
