Pinet Stainless Steel Drawer Slide, 175mm Closed Length, 50kg Load
- RS Stock No.:
- 407-6893
- Mfr. Part No.:
- 24-A-3560
- Manufacturer:
- Pinet
Subtotal (1 pack of 2 units)*
€43.33
(exc. VAT)
€53.30
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €43.33 | €21.665 |
*price indicative
- RS Stock No.:
- 407-6893
- Mfr. Part No.:
- 24-A-3560
- Manufacturer:
- Pinet
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pinet | |
Material | Stainless Steel | |
Length Closed | 175mm | |
Travel Length | 275mm | |
Overall Height | 21.7mm | |
Maximum Load | 50kg | |
Select all | ||
---|---|---|
Brand Pinet | ||
Material Stainless Steel | ||
Length Closed 175mm | ||
Travel Length 275mm | ||
Overall Height 21.7mm | ||
Maximum Load 50kg | ||
Related links
- Accuride Self Closing Steel Drawer Slide 50kg Load
- Accuride Steel Drawer Slide 50kg Load
- Accuride Steel Drawer Slide 50kg Load
- Accuride Self Closing Steel Drawer Slide 50kg Load
- Accuride Self Closing Steel Drawer Slide 50kg Load
- Accuride Self Closing Steel Drawer Slide 50kg Load
- Accuride Self Closing Steel Drawer Slide 50kg Load
- Accuride Steel Drawer Slide 50kg Load