Treston Blue, Grey, Steel 4 Drawer Unit, 795mm x 550mm x 715mm

  • RS Stock No. 135-7228
  • Mfr. Part No. 61207309
  • Manufacturer Treston
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FI
Product Details

Drawer Unit with wheels

Drawer unit designed for providing practical and accessible storage under your work bench. Featuring safety central locking, preventing other drawers from opening when you access any single drawer. With good load capacity and excellent manoeuvrability with mounted casters on the base. Providing easy rolling movement of the storage unit.

Features and Benefits

• Central Locking
• Easy to move with mounted casters
• Robust space saving design
• 550 mm Width

Drawer Unit

Specifications
Attribute Value
Drawers 4
Case Material Steel
Height 795mm
Width 550mm
Depth 715mm
Transparent Drawers No
Drawer Material Steel
Tilt Drawers No
Colour Blue, Grey
Wall Mounted No
Discontinued product