Milwaukee 6-Piece, 24 mm Max, 14 mm Min, HSS Bits
- RS Stock No.:
- 264-034
- Mfr. Part No.:
- 4932372533
- Manufacturer:
- Milwaukee
Subtotal (1 set)*
€133.42
(exc. VAT)
€164.11
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €133.42 |
*price indicative
- RS Stock No.:
- 264-034
- Mfr. Part No.:
- 4932372533
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Material | HSS | |
| Number of Pieces | 6 | |
| Minimum Size | 14 mm | |
| Maximum Size | 24 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Material HSS | ||
Number of Pieces 6 | ||
Minimum Size 14 mm | ||
Maximum Size 24 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee 4932 Series Drill Bit Set, 6 Piece Quantity, 14mm Minimum size - 4932372533
This drill bit set includes a comprehensive collection of six high-speed steel (HSS) annular cutters, designed to tackle various drilling applications. Ranging in size from 14mm to 24mm, these precision annular cutters offer exceptional performance in metalworking tasks. The set is supplied in a robust plastic case for convenient storage and organisation, ensuring that tools are readily to hand when needed.
Features & Benefits
• Only cuts from the hole's periphery for faster drilling
• Requires less motor energy and driving power
• Less work for cutting edges leads to longer lifespans
• Thick 6mm body enhances durability and reduces risk of breakage
• Compatible with standard 19mm Weldon reception for easy attachment
• Achieves a depth of cut up to 50mm for versatile usage
Applications
• Suitable for metalworking and fabrication tasks
• Ideal for use in manufacturing environments
• Used for creating larger diameter holes efficiently
• Effective in automation and mechanical systems installations
• Perfect for electrical requiring precise holes
What are the key advantages of using a high-speed steel bit set for drilling tasks?
High-speed steel provides increased durability and resistance to wear while allowing faster drilling speeds. With a cutting edge designed for efficiency, this material helps achieve a cleaner finish on the workpiece.
How does the annular cutting principle improve drilling performance compared to traditional twist drills?
The annular cutting principle effectively removes material only from the outer rim of the hole, significantly reducing cutting resistance and allowing for faster feed rates. This method saves time and energy, especially in larger diameter applications.
What is the depth of cut capability with this set, and how does it affect its usability?
The set can achieve a depth of cut up to 50mm, making it suitable for various materials without compromising on quality. This versatility allows for efficient drilling in thicker workpieces.
Are there specific maintenance tips to ensure the longevity of the annular cutters?
Regular cleaning of the cutters after use helps prevent material build-up. Additionally, periodically sharpening the cutting edges will maintain their performance and extend their overall lifespan.
Related links
- Tivoly 6-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 6-Piece for Steel 2 mm Min, HSS Bits
- Tivoly 15-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 51-Piece for Steel 1 mm Min, HSS Bits
- Facom 3-Piece Twist Set 6 mm Min, HSS Bits
- Dormer 51-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
- RS PRO 7-Piece Twist Set for Metal 1.5 mm Min, HSS Bits
- RS PRO 51-Piece Twist Set for Metal 1 mm Min, HSS Bits
