- RS Stock No.:
- 270-6095
- Mfr. Part No.:
- 11455010100
- Manufacturer:
- Tivoly
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€1.17
(exc. VAT)
€1.44
(inc. VAT)
Units | Per unit |
1 + | €1.17 |
- RS Stock No.:
- 270-6095
- Mfr. Part No.:
- 11455010100
- Manufacturer:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Tivoly 19 HSS-E5 metal drill bit is rapid drill bit for the drilling of steels, stainless steels, and cast irons. Automatic centring enables the simple self centring of the drill bit on the smoothest of surfaces and significantly reduces the required
135° tip
Cylindrical shank
30° type N flute
5% cobalt HSS
Cylindrical shank
30° type N flute
5% cobalt HSS
Contents
10 pieces per tube
Specifications
Attribute | Value |
---|---|
Set Type | Split Point Drill Set |
Drilling Application | Stainless Steel |
Material | HSS-Co |
Number of Pieces | 1 |
Minimum Size | 1mm |
Maximum Size | 1mm |