Dormer 2-Piece Twist Set for Multi-Material, High Speed Steel Bits
- RS Stock No.:
- 272-9414
- Mfr. Part No.:
- L000E500M12NO3XA002
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€39.91
(exc. VAT)
€49.09
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.91 |
*price indicative
- RS Stock No.:
- 272-9414
- Mfr. Part No.:
- L000E500M12NO3XA002
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Set Contents | HSS Drill Bits | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
Set Contents HSS Drill Bits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Hand tap drill set is a Duo Pack drill set which containing a straight flute hand tap according to ISO standard with corresponding drill. Suitable for hand and machine tapping. Available with plug lead NO2 for through holes or bottoming lead NO3 for blind holes. The convenient packaging ensures the right drill size to make a perfect thread.
ISO Metric threads M12
Number of items in set is 2
High speed steel tool material
Titanium nitride tip coated jobber length drill
Related links
- Dormer 2-Piece Twist Drill Bit Set for Multi-Material
- Dormer 5-Piece Twist Drill Bit Set for Multi-Material 1 1/2in Min, HSS Bits
- Dormer 5-Piece Twist Drill Bit Set for Multi-Material 4mm Min, HSS Bits
- Dormer 91-Piece Twist Drill Bit Set for Multi-Material 1mm Min, HSS Bits
- Dormer 51-Piece Twist Drill Bit Set for Multi-Material 1mm Min, HSS Bits
- Dormer 25-Piece Twist Drill Bit Set for Multi-Material 1mm Min, HSS Bits
- Dormer 41-Piece Twist Drill Bit Set for Multi-Material 6mm Min, HSS Bits
- Dormer 13-Piece Twist Drill Bit Set for Multi-Material 1.5mm Min, HSS-TiN Bits
