RS PRO 21-Piece, 3/8in Max, 1/16in Min, HSS Bits
- RS Stock No.:
- 522-6998
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 522-6998
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Set Type | Straight Shank Jobber Drill Set | |
| Material | HSS | |
| Number of Pieces | 21 | |
| Minimum Size | 1/16in | |
| Maximum Size | 3/8in | |
| Set Contents | 1/16 to 3/8 in with 1/64 in Increments Bits | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Set Type Straight Shank Jobber Drill Set | ||
Material HSS | ||
Number of Pieces 21 | ||
Minimum Size 1/16in | ||
Maximum Size 3/8in | ||
Set Contents 1/16 to 3/8 in with 1/64 in Increments Bits | ||
RoHS Status: Not Applicable
Standards
BS/328/DIN/ISO235
Contents
21 Piece (21 Drills from 1/16 - 3/8 in 1/64 in. Steps)
