DeWALT DT500 Series, 3.2mm Diameter
- RS Stock No.:
- 173-472
- Mfr. Part No.:
- DT50001-QZ
- Manufacturer:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-472
- Mfr. Part No.:
- DT50001-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Series | DT500 | |
| Diameter | 3.2mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Series DT500 | ||
Diameter 3.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Impact TITANIUM Drill Bit 3.2mm is a high-performance titanium drill bit designed specifically for Impact drivers. With a solid core design and pilot point tip, this drill bit offers exceptional durability and precision drilling, making it a must-have for any professional or DIY enthusiast.
One piece solid core design for improved performance
Titanium coating reduces heat build-up for longer working life
Pilot point tip starts on contact with no walking on any surface
1/4 inch hex shank for easy fitting into Impact drivers and standard drills
Suitable for metal applications with a working length of 29mm
Titanium coating reduces heat build-up for longer working life
Pilot point tip starts on contact with no walking on any surface
1/4 inch hex shank for easy fitting into Impact drivers and standard drills
Suitable for metal applications with a working length of 29mm
