Dormer Solid Carbide, 65 mm Overall 3.1 mm
- RS Stock No.:
- 274-524
- Mfr. Part No.:
- R0033.1
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€29.14
(exc. VAT)
€35.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €29.14 |
*price indicative
- RS Stock No.:
- 274-524
- Mfr. Part No.:
- R0033.1
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Overall Length | 65mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical/Straight | |
| Finish | Tin | |
| Drilling Length | 36mm | |
| Drill Bit Size | 3.1 mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 120° | |
| Standards/Approvals | ANSI, ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Overall Length 65mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical/Straight | ||
Finish Tin | ||
Drilling Length 36mm | ||
Drill Bit Size 3.1 mm | ||
Cutting Direction Right | ||
Drill Point Angle 120° | ||
Standards/Approvals ANSI, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.
Improved Chip Evacuation
Helical Flute Design
Related links
- Dormer Solid Carbide, 62 mm Overall 3.1 mm
- Dormer Solid Carbide, 66 mm Overall 3.1 mm
- RS PRO Solid Carbide, 65 mm Overall 13 mm 1
- RS PRO HSS, 65 mm Overall 3.1 mm 10
- Tivoly High Speed Steel, 65 mm Overall 3.1 mm 1
- Dormer Carbide, 65 mm Overall
- Dormer Solid Carbide, 118 mm Overall 10.5 mm
- Dormer Solid Carbide 34 mm Overall
