Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Drill Bits & Parts
Drill Bits
RS PRO HSCo spot weld removal drill, 10mm Diameter
RS Stock No.:
182-1892
Manufacturer:
RS PRO
View all Drill Bits
Discontinued product
RS Stock No.:
182-1892
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
HSCo Spot Weld Removal Drills
HSS cobalt (5%) drills for use with 3 jaw power tools
Use on alloy and hardened steels, etc where excess heat may be generated
HSS, HSCo & HSS TiN
Drills with special ground self-centring points which 'mill' through spot welds to produce burr-free holes in single or double panels
Attribute
Value
Material
HSCo
Drill Bit Type
spot weld removal drill
Diameter
10mm