Dormer A160 Series Carbide Jobber Drill Bit, 14mm Diameter, 160 mm Overall
- RS Stock No.:
- 268-6523
- Mfr. Part No.:
- A16014.0
- Manufacturer:
- Dormer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-6523
- Mfr. Part No.:
- A16014.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Series | A160 | |
| Material | Carbide | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 14mm | |
| Point Angle | 118° | |
| Overall Length | 160 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Series A160 | ||
Material Carbide | ||
Drill Bit Type Jobber Drill | ||
Diameter 14mm | ||
Point Angle 118° | ||
Overall Length 160 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 14 mm with an overall length of 160 mm and flute length of 108 mm according to DIN 338 standard. This drill bit has 118 degree 4 facet point, HSS with brazed carbide tip with bright plus steam tempered finish for 4xD drilling without pecking in cast iron.
4 facet self centring point
For both conventional and CNC machines
Provide good economical choice when drilling cast iron materials
High performance of a carbide drill with a strong and flexible body
For both conventional and CNC machines
Provide good economical choice when drilling cast iron materials
High performance of a carbide drill with a strong and flexible body
