- RS Stock No.:
- 270-5988
- Mfr. Part No.:
- 11452010650
- Manufacturer:
- Tivoly
4 In stock for delivery within 2 working days
Added
Price Each
€2.58
(exc. VAT)
€3.17
(inc. VAT)
Units | Per unit |
1 + | €2.58 |
- RS Stock No.:
- 270-5988
- Mfr. Part No.:
- 11452010650
- Manufacturer:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Tivoly fully ground HSS metal drill bit for drilling steel and cast iron thanks to its self-centring sharpening. It is especially use for steels and aluminium's and gives rapid drilling.
Automatic centring
118° tip
Cylindrical shank
30° type N flute
High-speed steel
118° tip
Cylindrical shank
30° type N flute
High-speed steel
Contents
10 pieces per tube
Specifications
Attribute | Value |
---|---|
Series | 1145201 |
Material | High Speed Steel |
Diameter | 6.5mm |
Point Angle | 118° |
Overall Length | 101 mm |