- RS Stock No.:
- 270-6108
- Mfr. Part No.:
- 11455010670
- Manufacturer:
- Tivoly
Temporarily out of stock - back order for despatch 05-06-2024, delivery within 2 working days
Added
Price Each
€4.71
(exc. VAT)
€5.79
(inc. VAT)
Units | Per unit |
1 + | €4.71 |
- RS Stock No.:
- 270-6108
- Mfr. Part No.:
- 11455010670
- Manufacturer:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Tough
Rapid drilling
Versatile use
Automatic centring
Rapid drilling
Versatile use
Automatic centring
Contents
10 pieces per tube
Specifications
Attribute | Value |
---|---|
Series | 1145501 |
Material | HSS-Co |
Diameter | 6.7mm |
Point Angle | 135° |
Overall Length | 101 mm |