Dormer High Speed Steel, 152.4 mm Overall
- RS Stock No.:
- 273-0139
- Mfr. Part No.:
- A17059/64
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€79.01
(exc. VAT)
€97.18
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.01 |
*price indicative
- RS Stock No.:
- 273-0139
- Mfr. Part No.:
- A17059/64
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 152.4mm | |
| Flute Type | Spiral | |
| Shank Type | Reduced Cylindrical | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Shank Size | 0.5 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 152.4mm | ||
Flute Type Spiral | ||
Shank Type Reduced Cylindrical | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Shank Size 0.5 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Reduced shank drill bit is suitable for drilling many materials. This reduced parallel shank drill bit allows this drill even with a large cutting diameter, to be clamped in conventional and hand held power tools. A 118 degree point makes regrinding easy. Steam tempered finish retains cutting fluid and prevents chip to tool welding.
Standard spiral flute design
Supports Dormer standards
High speed steel tool material
Right hand rotation and cutting
H8 Industry standard tool tolerance zone
Related links
- Dormer High Speed Steel, 152.4 mm Overall
- Dormer High Speed Steel, 152.4 mm Overall 26.99 mm
- Dormer High Speed Steel, 152.4 mm Overall 28.58 mm
- Dormer High Speed Steel, 152.4 mm Overall 30.16 mm
- Dormer High Speed Steel, 152.4 mm Overall 26.19 mm
- Dormer High Speed Steel, 152.4 mm Overall 25.4 mm
- Dormer High Speed Steel, 152.4 mm Overall 31.75 mm
- Dormer High Speed Steel, 253 mm Overall 22.62 mm
