- RS Stock No.:
- 343-1508
- Mfr. Part No.:
- R100 8.0MM
- Manufacturer:
- Dormer
Temporarily out of stock - back order for despatch 20-05-2024, delivery within 2 working days
Added
Price Each
€93.35
(exc. VAT)
€114.82
(inc. VAT)
Units | Per unit |
1 + | €93.35 |
- RS Stock No.:
- 343-1508
- Mfr. Part No.:
- R100 8.0MM
- Manufacturer:
- Dormer
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Carbide Straight Shank Jobber Drill Bit (R100)
Solid Carbide Jobber drill bit for general machining applications up to x4 diameter
120° four-facet point for accurate centering and improved hole quality
Bright finish
Manufactured to DIN338 standards
120° four-facet point for accurate centering and improved hole quality
Bright finish
Manufactured to DIN338 standards
Specifications
Attribute | Value |
---|---|
Series | R100 |
Material | Solid Carbide |
Drill Bit Type | Twist Drill Bit |
Diameter | 8mm |
Overall Length | 117 mm |
- RS Stock No.:
- 343-1508
- Mfr. Part No.:
- R100 8.0MM
- Manufacturer:
- Dormer
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE