- RS Stock No.:
- 349-9295
- Mfr. Part No.:
- 2608833775
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 349-9295
- Mfr. Part No.:
- 2608833775
- Manufacturer:
- Bosch
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SDS Plus Shank
Thick Tungsten Carbide Tipped
Specifications
Attribute | Value |
---|---|
Drill Bit Type | SDS Drill Bit |
Diameter | 5.5mm |
Overall Length | 160 mm |
Drilling Application | Masonry |