DeWALT DCK2095D 18V, Type C - EU
- RS Stock No.:
- 132-195
- Mfr. Part No.:
- DCK2095D2T-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€1,139.33
(exc. VAT)
€1,401.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,139.33 |
*price indicative
- RS Stock No.:
- 132-195
- Mfr. Part No.:
- DCK2095D2T-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Hammer Drill | |
| Voltage | 18V | |
| Motor Type | Brushless | |
| Series | DCK2095D | |
| Standards/Approvals | RoHS | |
| Plug Type | Type C - EU | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hammer Drill | ||
Voltage 18V | ||
Motor Type Brushless | ||
Series DCK2095D | ||
Standards/Approvals RoHS | ||
Plug Type Type C - EU | ||
- COO (Country of Origin):
- CN
The DeWALT 18V Compact 3x360 Laser and Brushless Compact Hammer Drill, both compatible with 18V XR Batteries for extended run time and convenience. The laser features three 360° self-levelling lines for precise levelling and alignment applications, while the brushless compact hammer drill ensures efficient drilling performance. Whether you're a professional tradesperson or a DIY enthusiast, this combination offers reliability, versatility, and convenience for a wide range of projects.
Thread for flexible mounting options directly onto metal track
With the supplied ceiling bracket or on a tripod
