Milwaukee M12 SDS Plus 12V Cordless Hammer Drill Li-Ion, Cordless
- RS Stock No.:
- 277-668
- Mfr. Part No.:
- 4933443161
- Manufacturer:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-668
- Mfr. Part No.:
- 4933443161
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drill Type | Hammer Drill | |
| Voltage Rating | 12V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Battery Capacity | 4Ah | |
| Series | M12 | |
| Chuck Type | SDS Plus | |
| Charger Supplied | Yes | |
| Number of Batteries | 2 | |
| Weight | 1.8kg | |
| Max Speed | 800rpm | |
| Hammer Action | Yes | |
| Speed | 0 → 800rpm | |
| Plug Type | Cordless | |
| Drilling Capacity Metal | 8 mm | |
| Battery Charge Time | 80min | |
| Drilling Capacity Wood | 10 mm | |
| Model Number | M12 H-402C | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drill Type Hammer Drill | ||
Voltage Rating 12V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Battery Capacity 4Ah | ||
Series M12 | ||
Chuck Type SDS Plus | ||
Charger Supplied Yes | ||
Number of Batteries 2 | ||
Weight 1.8kg | ||
Max Speed 800rpm | ||
Hammer Action Yes | ||
Speed 0 → 800rpm | ||
Plug Type Cordless | ||
Drilling Capacity Metal 8 mm | ||
Battery Charge Time 80min | ||
Drilling Capacity Wood 10 mm | ||
Model Number M12 H-402C | ||
RoHS Status: Exempt
Milwaukee M12 Series SDS Hammer Drill, 12V Voltage Rating, 4Ah Battery Capacity - 4933443161
This Hammer Drill is a versatile cordless tool designed for efficiency in various applications. With a compact and lightweight design weighing only 1.8kg, it easily navigates tight spaces. Powered by a high-capacity 12V Lithium-Ion battery, this drill combines powerful performance with user-friendly features, making it a valuable addition to your toolkit.
Features & Benefits
• Ergonomically designed for comfort during prolonged use
• REDLINK™ technology ensures tool and battery durability
• Dual mode for both hammer and rotary drilling flexibility
• Low vibration levels enhance comfort and control
• On-board fuel gauge and LED light improve usability in poor lighting
• Compatible with all MILWAUKEE® M12™ batteries for added convenience
• REDLINK™ technology ensures tool and battery durability
• Dual mode for both hammer and rotary drilling flexibility
• Low vibration levels enhance comfort and control
• On-board fuel gauge and LED light improve usability in poor lighting
• Compatible with all MILWAUKEE® M12™ batteries for added convenience
Applications
• Ideal for drilling into wood, steel, and concrete
• Suitable for mechanical and electrical installation tasks
• Effective for renovation and maintenance projects
• Utilised in construction and assembly work
• Suitable for mechanical and electrical installation tasks
• Effective for renovation and maintenance projects
• Utilised in construction and assembly work
How does the hammer drill manage to provide high performance with a low weight?
The drills lightweight design, at just 1.8kg, is complemented by advanced engineering, with materials optimised for both strength and lightweight properties, facilitating easy handling without sacrificing power.
What kind of battery technology does this tool employ?
It features a 12V Lithium-Ion battery, known for long-lasting power and quick recharge times. Specifically, it includes two 4 Ah batteries which help extend operational time between charges, ensuring productivity on the job.
Can this drill be used in confined spaces effectively?
Yes, its compact design allows for easy manoeuvrability in tight areas, making it suitable for various applications where space is limited.
What is the maximum drilling capacity of this hammer drill?
The maximum drilling capacity is 10mm in wood, 8mm in steel, and 13mm in concrete, making it versatile for different materials in a range of projects.
