DeWALT DCF512D Cordless Torque Wrench 1/2 in Drive

Subtotal (1 unit)*

€315.89

(exc. VAT)

€388.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€315.89

*price indicative

RS Stock No.:
457-476
Mfr. Part No.:
DCF512D1-GB
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Cordless Torque Wrench

Motor Type

Brushless

Drive Shape

Open Head

Drive Size

1/2 in

Number of Batteries

1

Battery Capacity

2Ah

Battery Voltage

18V

Standards/Approvals

RoHS Certificate of Compliance

Series

DCF512D

COO (Country of Origin):
MX
The DeWALT 18V XR Brushless 1/2 inch Open Head Ratchet, a cordless ratchet designed for versatile applications. It features a trigger lock-off for enhanced safety during use and an LED light to illuminate work areas for improved visibility. With its slim brushless motor, this ratchet offers ergonomic design and market-leading performance, making it ideal for various fastening tasks. Whether you're a professional tradesperson or a DIY enthusiast, this cordless ratchet provides reliability, safety, and efficiency for your projects.

Forward, reverse and variable speed for total control