Makita HR2470 Hammer Drill, 240V, 780W, 2.6kg
- RS Stock No.:
- 489-545
- Mfr. Part No.:
- HR2470
- Manufacturer:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 489-545
- Mfr. Part No.:
- HR2470
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Type | SDS Drill | |
| Voltage Rating | 240V | |
| Corded/Cordless | Corded | |
| Chuck Type | SDS Plus | |
| Hammer Action | Yes | |
| Weight | 2.6kg | |
| Speed | 0 → 1100rpm | |
| Wattage | 780W | |
| Model Number | HR2470 | |
| Drilling Capacity Wood | 32 mm | |
| Drilling Capacity Metal | 13 mm | |
| Drilling Capacity Masonry | 24 mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Type SDS Drill | ||
Voltage Rating 240V | ||
Corded/Cordless Corded | ||
Chuck Type SDS Plus | ||
Hammer Action Yes | ||
Weight 2.6kg | ||
Speed 0 → 1100rpm | ||
Wattage 780W | ||
Model Number HR2470 | ||
Drilling Capacity Wood 32 mm | ||
Drilling Capacity Metal 13 mm | ||
Drilling Capacity Masonry 24 mm | ||
- COO (Country of Origin):
- CN
HR2470 Rotary Hammer
A compact, lightweight, ergonomically-designed rotary hammer also perfect for light chiselling
Soft grip
3 functions: rotation, rotation + percussion, percussion only
Reversing
Variable electronic speed control
Torque limiter
360° chisel angle positioning and chisel locking in 40 different positions
Accessories included: in-line pistol grip and drill shank
Soft grip
3 functions: rotation, rotation + percussion, percussion only
Reversing
Variable electronic speed control
Torque limiter
360° chisel angle positioning and chisel locking in 40 different positions
Accessories included: in-line pistol grip and drill shank
