- RS Stock No.:
- 111-6728
- Mfr. Part No.:
- DF031DWAE
- Manufacturer:
- Makita
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 111-6728
- Mfr. Part No.:
- DF031DWAE
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Makita 10.8 V Cordless Drill Driver - DF031DWAE
Introducing the DF031DWAE drill driver from Makita, one of the first new 10.8 V platform models succeeding the DF030D with new slide on Compact eXtreme Technology Battery. The DF031DWAE offers high performance and efficiency delivered from its high rotational speed and improved screw strip management.
Why would you buy this cordless power tool?
This cordless drill is compact and at its optimum powerful enough for most tasks due to its 18 torque settings. For comfort, a rubberised handle incorporated into the designed for fantastic grip and maximum thrust to the bit. A single LED job light features pre-glow and after-glow functionality that is excellent for poorly lit areas.
Features and Benefits
Cordless
Electric brake
Mechanical 2-speed transmission
18 torque settings
Variable speed control trigger
Keyless Chuck
Equipped with Battery protection circuit
Forward and reverse trigger
LED job light
Ergonomic soft grip
Electric brake
Mechanical 2-speed transmission
18 torque settings
Variable speed control trigger
Keyless Chuck
Equipped with Battery protection circuit
Forward and reverse trigger
LED job light
Ergonomic soft grip
Specification
Voltage 10.8V
Drive shank Hex 1/ 4 in
Max. in wood: 21 mm
Max. in steel: 10 mm
Torque Settings: 18 plus drill mode
Torque Settings; S/H Nm 14/30
Vibration: Drilling: 2.5 m/sec²
Vibration K factor: 1.5 m/sec²
Noise sound pressure: 70 dB(A)
Noise K factor: 3 dB(A)
No Load Speed (Hi) 0 - 1700 rpm
No Load Speed (Lo) 0 - 450 rpm
Weight: 1.1 kg
Drive shank Hex 1/ 4 in
Max. in wood: 21 mm
Max. in steel: 10 mm
Torque Settings: 18 plus drill mode
Torque Settings; S/H Nm 14/30
Vibration: Drilling: 2.5 m/sec²
Vibration K factor: 1.5 m/sec²
Noise sound pressure: 70 dB(A)
Noise K factor: 3 dB(A)
No Load Speed (Hi) 0 - 1700 rpm
No Load Speed (Lo) 0 - 450 rpm
Weight: 1.1 kg
CXT Batteries
Lithium-ion
Higher battery capacity
Individual cell monitoring
Battery protection circuit
Low-temperature performance up to -20 degree C
Battery life gauge
Multi-contact slide-type terminal ensures stable contact even under extreme vibration
Higher battery capacity
Individual cell monitoring
Battery protection circuit
Low-temperature performance up to -20 degree C
Battery life gauge
Multi-contact slide-type terminal ensures stable contact even under extreme vibration
What do you get?
Makita 10.8 V Cordless Drill Driver
1 x DC10WC charger
2 x BL1020B 2.0 Ah batteries
Robust carry case
Screwdriver bit & Belt clip
1 x DC10WC charger
2 x BL1020B 2.0 Ah batteries
Robust carry case
Screwdriver bit & Belt clip
Typical Application:
Cordless drills drivers are appropriate for wide range applications such as drilling holes, driving nuts, and bolts, etc. They are ideal for household and heavy construction jobs and typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Makita Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 12V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Li-Ion |
Battery Capacity | 2Ah |
Chuck Type | Keyless |
Orientation | Straight |
Number of Batteries | 2 |
Max Speed | 1700rpm |
Plug Type | Type G - British 3-Pin |
Drive Size | 1/4 in |
Drilling Capacity Wood | 21 mm |
Model Number | DF031DWAE |
Number of Gears | 2 |
Drilling Capacity Metal | 10 mm |
Drive Shape | Hex |
- RS Stock No.:
- 111-6728
- Mfr. Part No.:
- DF031DWAE
- Manufacturer:
- Makita