- RS Stock No.:
- 171-6219
- Mfr. Part No.:
- DCD790M2
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 171-6219
- Mfr. Part No.:
- DCD790M2
- Manufacturer:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
DeWALT DCD790M2 18V XR Brushless Drill Driver 2 x 4.0Ah
Introducing an excellent quality, professional drill driver from DeWalt. This drill driver has a two-speed, all metal transmission for increased runtime and longer tool life. The 15-position torque control ensures consistent screw driving into a variety of materials, whilst the intelligent trigger design allows for total control of the application. Features an LED with delay feature to improve visibility and flashlight functionality. The Li-Ion battery packs allow for superior insertion and removal and have a state of charge indicator. A steel belt hook and magnetic bit holder ensure strong storage solutions.
Features and Benefits:
• 18V XR Li-Ion compact drill driver featuring 4.0Ah XR Li-Ion battery technology
• Brushless Motor Technology for excellent efficiency
• Ultra compact, lightweight design allows use in confined spaces
• Two speed all metal transmission for increased runtime and longer tool life
• 15 position adjustable torque control for consistent screw driving into a variety of materials
• Intelligent trigger design allows for total control of application
• Foot LED with delay feature for improved visibility and flashlight functionality
• Improved ergonomic design with rubber grip over mould improving users comfort
• Li-Ion battery packs allow for superior insertion and removal with state of charge indicator
• Steel belt hook and magnetic bit holder ensures strong storage solutions
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
• Multi voltage charger for use with 18V, 14.4V and 10.8V XR Li-Ion battery packs
• Brushless Motor Technology for excellent efficiency
• Ultra compact, lightweight design allows use in confined spaces
• Two speed all metal transmission for increased runtime and longer tool life
• 15 position adjustable torque control for consistent screw driving into a variety of materials
• Intelligent trigger design allows for total control of application
• Foot LED with delay feature for improved visibility and flashlight functionality
• Improved ergonomic design with rubber grip over mould improving users comfort
• Li-Ion battery packs allow for superior insertion and removal with state of charge indicator
• Steel belt hook and magnetic bit holder ensures strong storage solutions
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
• Multi voltage charger for use with 18V, 14.4V and 10.8V XR Li-Ion battery packs
Supplied with:
• 2 x 4.0 Ah XR Li-Ion battery packs
• Multi-Voltage XR charger
• Belt hook
• Magnetic bit holder
• Heavy-duty plastic case
• Multi-Voltage XR charger
• Belt hook
• Magnetic bit holder
• Heavy-duty plastic case
Typical Applications:
Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
FAQs:
How many batteries are included in the set?
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for compatible batteries please see stock number 769-4021.
Is the chuck replaceable?
Yes, the chuck is replaceable but the part is not available in RS.
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for compatible batteries please see stock number 769-4021.
Is the chuck replaceable?
Yes, the chuck is replaceable but the part is not available in RS.
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Battery Type | Li-ion |
Battery Capacity | 4Ah |
Series | XR Brushless |
Chuck Size | 13mm |
Orientation | Straight |
Number of Batteries | 2 |
Max Speed | 2000rpm |
Wattage | 360W |
Plug Type | Type C - Euro Plug |
Model Number | DCD790M2 |
Drilling Capacity Metal | 13 mm |
Number of Gears | 2 |
Drilling Capacity Wood | 38 mm |
- RS Stock No.:
- 171-6219
- Mfr. Part No.:
- DCD790M2
- Manufacturer:
- DeWALT