Makita HR166D 10.8V 2Ah SDS-Plus Hammer Drill (HR166DSAE1)
- RS Stock No.:
- 175-0406
- Mfr. Part No.:
- HR166DSAE1-UK
- Manufacturer:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-0406
- Mfr. Part No.:
- HR166DSAE1-UK
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Type | SDS Drill | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 2Ah | |
| Series | HR166D | |
| Chuck Size | 16mm | |
| Chuck Type | SDS Plus | |
| Number of Batteries | 1 | |
| Hammer Action | Yes | |
| Model Number | HR166DSAE1 | |
| Drilling Capacity Metal | 10 mm | |
| Drilling Capacity Wood | 13 mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Type SDS Drill | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 2Ah | ||
Series HR166D | ||
Chuck Size 16mm | ||
Chuck Type SDS Plus | ||
Number of Batteries 1 | ||
Hammer Action Yes | ||
Model Number HR166DSAE1 | ||
Drilling Capacity Metal 10 mm | ||
Drilling Capacity Wood 13 mm | ||
Makita 16mm Hammer Drill
The Makita 16mm hammer drill is powered by a 10.8V Li-ion battery with 2Ah capacity. This special edition hammer drill set also comprises of a plastic moulded carry case, depth stop, side handle, Li-ion batteries and high-speed charger. It has a powerful brushless motor. It has a rotary and rotary hammer as its two modes of operations. It has many advanced control features, which include variable speed control trigger, constant speed control under load and electric braking. It has a bright LED work light for status indication. It is fitted with a vibration absorbing housing. This hammer drill comes with a one-touch sliding chuck for convenient installation and removal. All these features make it a very handy and useful tool for overhead work.
Features and Benefits
• Brushless motor
• Compact and lightweight design
• Constant speed control
• Electric brake
• Fast charger available for time saving
• one-touch sliding chuck for easy bit installation and removal
• Supports forward/reverse rotation
• Variable speed control by trigger
• Compact and lightweight design
• Constant speed control
• Electric brake
• Fast charger available for time saving
• one-touch sliding chuck for easy bit installation and removal
• Supports forward/reverse rotation
• Variable speed control by trigger
Applications
• Concealing cables and wires
• Construction and renovation
• Electrical panelling
• Masonry
• Metal workshops
• Construction and renovation
• Electrical panelling
• Masonry
• Metal workshops
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
