- RS Stock No.:
- 175-1146
- Mfr. Part No.:
- 0611911003
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 175-1146
- Mfr. Part No.:
- 0611911003
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rotary hammer for standard applications in the SDS-plus cordless category
Delivers 1.7 J of impact energy for optimised performance in standard applications
Durable and easy to maintain due to robust components and replaceable carbon brushes
Durable and easy to maintain due to robust components and replaceable carbon brushes
Specifications
Attribute | Value |
---|---|
Drill Type | SDS Drill |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Li-Ion |
Battery Capacity | 5Ah |
Series | GBH |
Chuck Type | SDS Plus |
Number of Batteries | 2 |
Model Number | GBH 18V-20 |
Drilling Capacity Wood | 30 mm |
Drilling Capacity Metal | 13 mm |
- RS Stock No.:
- 175-1146
- Mfr. Part No.:
- 0611911003
- Manufacturer:
- Bosch