Bosch SDS Plus 230V Corded Hammer Drill, Type F - Schuko plug
- RS Stock No.:
- 175-1149
- Mfr. Part No.:
- 0611250500
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1149
- Mfr. Part No.:
- 0611250500
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Hammer Drill | |
| Voltage Rating | 230V | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Chuck Type | SDS Plus | |
| Orientation | Straight | |
| Number of Batteries | 0 | |
| Weight | 3.6kg | |
| Hammer Action | Yes | |
| Wattage | 710W | |
| Plug Type | Type F - Schuko plug | |
| Model Number | GBH 2-23 REA | |
| Drilling Capacity Metal | 13 mm | |
| Drilling Capacity Wood | 32 mm | |
| Drilling Capacity Masonry | 68 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Hammer Drill | ||
Voltage Rating 230V | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Chuck Type SDS Plus | ||
Orientation Straight | ||
Number of Batteries 0 | ||
Weight 3.6kg | ||
Hammer Action Yes | ||
Wattage 710W | ||
Plug Type Type F - Schuko plug | ||
Model Number GBH 2-23 REA | ||
Drilling Capacity Metal 13 mm | ||
Drilling Capacity Wood 32 mm | ||
Drilling Capacity Masonry 68 mm | ||
- COO (Country of Origin):
- CN
Bosch Hammer Drill
The Bosch SDS-PLUS rotary hammer drill is equipped with 710W power supply and impact energy of 2.3J. It has type-f Schuko plug. The most compact solution for dust-free drilling. It allows dust to be sucked into a dust bag attached to the device.
Features and Benefits
• Changeable micro-filter for cost-effective service
• Comfortable working even overhead due to particularly compact design
• Core cutter adapter set for dust extraction when working with core cutters (up to 68mm), can also be used with external extractor
• Easy, tool-free removal of the dust extraction unit enables you to also work without dust extraction module
• Integrated, removable dust extraction unit for clean, dust-free working
• Retaining valves prevent dust escaping
• Comfortable working even overhead due to particularly compact design
• Core cutter adapter set for dust extraction when working with core cutters (up to 68mm), can also be used with external extractor
• Easy, tool-free removal of the dust extraction unit enables you to also work without dust extraction module
• Integrated, removable dust extraction unit for clean, dust-free working
• Retaining valves prevent dust escaping
Applications
• Chiselling in concrete, wood and stone
• Drilling in concrete, ferrous metals, wood, plastic and stone.
• Drilling in concrete, ferrous metals, wood, plastic and stone.
