- RS Stock No.:
- 179-7846
- Mfr. Part No.:
- 71161064000
- Manufacturer:
- FEIN
Discontinued product
- RS Stock No.:
- 179-7846
- Mfr. Part No.:
- 71161064000
- Manufacturer:
- FEIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The most powerful 12V cordless drill/driver with brushless motor, 4-speed gearbox and removable drill chuck
Brushless FEIN PowerDrive motor, powerful and maintenance-free for maximum efficiency and service life.
Solid metal removable drill chuck for excellent load handling under the toughest conditions.
The optimum cutting speed for any drill diameter thanks to 4-speed solid metal gearbox.
Speed 4 for drilling 6 mm in metal at 2500 rpm.
Speed 1 for powerful thread cutting.
Optimum speeds for self-drilling screws.
Speeds can be easily metered for work with stepped drill bit.
Drill chuck with spindle lock and chucking force safety device.
Compact 150 mm length (without drill chuck).
2.5 Ah battery capacity for up to 400 screw connections (5x 40 mm)
Solid metal removable drill chuck for excellent load handling under the toughest conditions.
The optimum cutting speed for any drill diameter thanks to 4-speed solid metal gearbox.
Speed 4 for drilling 6 mm in metal at 2500 rpm.
Speed 1 for powerful thread cutting.
Optimum speeds for self-drilling screws.
Speeds can be easily metered for work with stepped drill bit.
Drill chuck with spindle lock and chucking force safety device.
Compact 150 mm length (without drill chuck).
2.5 Ah battery capacity for up to 400 screw connections (5x 40 mm)
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Corded/Cordless | Cordless |
Battery Type | Body Only |
Brushed/Brushless Motor | Brushed |
Series | ASCM QuickIN |
Chuck Size | 13mm |
Chuck Type | Keyless |
Orientation | Straight |
Number of Batteries | 0 |
Max Speed | 2500rpm |
Model Number | ASCM 12 Q |
Number of Gears | 4 |