- RS Stock No.:
- 179-7862
- Mfr. Part No.:
- 72706560000
- Manufacturer:
- FEIN
Discontinued product
- RS Stock No.:
- 179-7862
- Mfr. Part No.:
- 72706560000
- Manufacturer:
- FEIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small and extremely lightweight single-speed economical magnetic core drill with basic functionality for core drilling on the construction site.
For tough use thanks to the outstanding quality of workmanship and the internal motor cable guide.
Lightweight with FEIN high-power motor and high torque for all core drilling tasks
Uncompromising with regard to service life and work progress coupled with outstanding value for money.
Internal cooling.
High magnetic holding force.
Feed handwheel can be moved from one side to the other.
Lightweight with FEIN high-power motor and high torque for all core drilling tasks
Uncompromising with regard to service life and work progress coupled with outstanding value for money.
Internal cooling.
High magnetic holding force.
Feed handwheel can be moved from one side to the other.
Specifications
Attribute | Value |
---|---|
Drill Type | Magnetic Drill |
Voltage Rating | 230V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Series | KBE |
Orientation | Straight |
Model Number | KBE 30 |
Drilling Capacity Metal | 30 mm |