- RS Stock No.:
- 180-9152
- Mfr. Part No.:
- 71161161000
- Manufacturer:
- FEIN
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 180-9152
- Mfr. Part No.:
- 71161161000
- Manufacturer:
- FEIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
4-speed cordless drill/driver with brushless motor and QuickIN MAX interface. No compromise on performance for drilling and tapping up to 12 mm and drilling with carbide hole saws.
Brushless FEIN PowerDrive motor, fully encapsulated and dust-protected with 30% higher efficiency and long service life.
4-speed solid metal gearbox. Optimum cutting speeds for drilling in metal and self-drilling screwdriving.
QuickIN MAX accessory interface for all QuickIN and QuickIN MAX accessories. Quick change between applications.
High torques up to 90 Nm.
Including QuickIN solid metal drill chuck (120 Nm) with carbide-tipped clamping jaws and high clamping forces.
In speed 4, optimum speeds (3850 rpm) for small diameters.
In speed 3, optimum speeds (1950 rpm) for 8 mm diameters.
Speed 1 for powerful thread cutting.
Suitable for carbide hole saws up to 25 mm.
Electronic torque setting
4-speed solid metal gearbox. Optimum cutting speeds for drilling in metal and self-drilling screwdriving.
QuickIN MAX accessory interface for all QuickIN and QuickIN MAX accessories. Quick change between applications.
High torques up to 90 Nm.
Including QuickIN solid metal drill chuck (120 Nm) with carbide-tipped clamping jaws and high clamping forces.
In speed 4, optimum speeds (3850 rpm) for small diameters.
In speed 3, optimum speeds (1950 rpm) for 8 mm diameters.
Speed 1 for powerful thread cutting.
Suitable for carbide hole saws up to 25 mm.
Electronic torque setting
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Battery Capacity | 5Ah |
Series | ASCM, QuickIN |
Chuck Size | 1.5 → 13mm |
Chuck Type | Keyless; Quick Change |
Max Speed | 3850rpm |
Speed | 400 → 3850rpm |
Drive Size | 12 mm |
Plug Type | Type C - Euro Plug |
Drilling Capacity Metal | 25 (Steel) mm |
Drilling Capacity Wood | 50 mm |
Number of Gears | 4 |
Model Number | ASCM 18 QM |
- RS Stock No.:
- 180-9152
- Mfr. Part No.:
- 71161161000
- Manufacturer:
- FEIN