- RS Stock No.:
- 187-9001
- Mfr. Part No.:
- 06019H8070
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 187-9001
- Mfr. Part No.:
- 06019H8070
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The most compact and best performing drill driver in the 12V category.
Compact design enables optimum handling, especially when working overhead or in tight spaces
Best performance-to-size ratio: 35 Nm hard torque, 0-1,750 rpm, 154-mm head length
Brushless motor along with Electronic Motor Protection prevents overload and ensures a longer tool lifetime
Best performance-to-size ratio: 35 Nm hard torque, 0-1,750 rpm, 154-mm head length
Brushless motor along with Electronic Motor Protection prevents overload and ensures a longer tool lifetime
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 12V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushless |
Battery Capacity | 3Ah |
Chuck Size | 10mm |
Orientation | Straight |
Number of Batteries | 1 |
Plug Type | Type G - British 3-Pin |
Drilling Capacity Metal | 10 mm |
Model Number | GSR |
Number of Gears | 2 |
Drilling Capacity Wood | 32 mm |
- RS Stock No.:
- 187-9001
- Mfr. Part No.:
- 06019H8070
- Manufacturer:
- Bosch