- RS Stock No.:
- 192-5288
- Mfr. Part No.:
- DCH773Y2-QW
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 192-5288
- Mfr. Part No.:
- DCH773Y2-QW
- Manufacturer:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ppowerful cordless 2 in. combination rotary hammer, powered by the DEWALT FLEXVOLT® 60V MAX brushless motor, generates 19.4J of impact energy.
In addition to the integral clutch, the DEWALT Anti-Rotation E-CLUTCH® system, offers technology capable of detecting the motion of the tool. This feature senses the motion of the tool and shuts it down if necessary. The red indicator LED illuminates when the E-CLUTCH® System is engaged.
SHOCKS-Active Vibration Control® system reduces vibration felt at the handles, compared to hammers without this feature.
7 position variable speed dial offers users control by adjusting speed of drilling or chipping based upon the thickness and density of the material they are working with.
Constant speed under load electronics allows the tool to maintain speed under heavy loads, including higher PSI concrete or long length drill bits, allowing the user to get the job done efficiently.
Same durable mechanism as found on the corded, D25773, 2 in. SDS MAX rotary hammer.
In addition to the integral clutch, the DEWALT Anti-Rotation E-CLUTCH® system, offers technology capable of detecting the motion of the tool. This feature senses the motion of the tool and shuts it down if necessary. The red indicator LED illuminates when the E-CLUTCH® System is engaged.
SHOCKS-Active Vibration Control® system reduces vibration felt at the handles, compared to hammers without this feature.
7 position variable speed dial offers users control by adjusting speed of drilling or chipping based upon the thickness and density of the material they are working with.
Constant speed under load electronics allows the tool to maintain speed under heavy loads, including higher PSI concrete or long length drill bits, allowing the user to get the job done efficiently.
Same durable mechanism as found on the corded, D25773, 2 in. SDS MAX rotary hammer.
Specifications
Attribute | Value |
---|---|
Drill Type | SDS Drill |
Voltage Rating | 54V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushless |
Battery Capacity | 12Ah |
Chuck Type | SDS Max |
Orientation | Straight |
Charger Supplied | Yes |
Number of Batteries | 2 |
Hammer Action | Yes |
Plug Type | Type C - Euro Plug |
Model Number | DCH773Y2 |
- RS Stock No.:
- 192-5288
- Mfr. Part No.:
- DCH773Y2-QW
- Manufacturer:
- DeWALT