- RS Stock No.:
- 216-3622
- Mfr. Part No.:
- DCD999T1-GB
- Manufacturer:
- DeWALT
4 In stock for delivery within 2 working days
Added
Price Each
€560.23
(exc. VAT)
€689.08
(inc. VAT)
Units | Per unit |
1 + | €560.23 |
- RS Stock No.:
- 216-3622
- Mfr. Part No.:
- DCD999T1-GB
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DEWALT 18V XR XRP Hammer Drill Driver With FLEXVOLT ADVANTAGE – 1 X 6Ah
Take advantage of more power using 18V XR tools with FLEXVOLT ADVANTAGE technology. A unique electronic module with pack identification technology enables the tool to recognise when an XR FLEXVOLT battery is attached and unlock even more power. The DCD999 delivers up to 42% more power when paired with a DCB546 XR FLEXVOLT 6Ah battery versus a DCB184 18V XR 5Ah battery. Engineered for speed and durability, other features include an all metal 3 speed transmission, DEWALT built brushless motor and full metal ratcheting chuck with carbide inserts.
What we like - Most powerful 18V XR hammer drill, 42% more power with a XR FLEXVOLT 6Ah battery.
Comes with - 1x 6Ah XR Flexvolt Battery Pack, Charger, T-Stak Compatible Box, Side Handle, Belt Hook, Magnetic Bit Holder.
What we like - Most powerful 18V XR hammer drill, 42% more power with a XR FLEXVOLT 6Ah battery.
Comes with - 1x 6Ah XR Flexvolt Battery Pack, Charger, T-Stak Compatible Box, Side Handle, Belt Hook, Magnetic Bit Holder.
Features and Benefits
- FLEXVOLT ADVTANGE tool technology: the tool uses intelligent electornics to sense what battery is in
- the tool and increase power and torque when using FLEXVOLT batteries
- 42% more power when using DCB546 XR FLEXVOLT 6Ah battery compared with DCB184 18V XR
- 5Ah battery
- All metal chuck for improved grip on drilling and screwdriving accessories
- Electronic Clutch with 11 position adjustable torque control for optimized precision
- Foot LED with delay feature for improved visibility and flashlight functionality
- Efficient intelligent trigger allowing total control over all applications
- Compatibile with TSTAK
Specifications
Attribute | Value |
---|---|
Drill Type | Hammer Drill |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Battery Capacity | 6Ah |
Series | DCD999 |
Number of Batteries | 1 |
Max Speed | 2000rpm |
Hammer Action | Yes |
Weight | 1.6kg |
Plug Type | Type G - British 3-pin |
- RS Stock No.:
- 216-3622
- Mfr. Part No.:
- DCD999T1-GB
- Manufacturer:
- DeWALT