Milwaukee Keyless Cordless Impact Driver Body Only
- RS Stock No.:
- 238-2552
- Mfr. Part No.:
- M12FID-0
- Manufacturer:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-2552
- Mfr. Part No.:
- M12FID-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drill Type | Impact Driver | |
| Corded/Cordless | Cordless | |
| Battery Type | Body Only | |
| Chuck Type | Keyless | |
| Number of Batteries | 0 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drill Type Impact Driver | ||
Corded/Cordless Cordless | ||
Battery Type Body Only | ||
Chuck Type Keyless | ||
Number of Batteries 0 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Milwaukee Sub compact impact driver 1/4inch bare have brushless power state motor with faster speed in a more compact size of 130 mm. The impact wrench having the maximum torque upto 147 Nm. Also its operating supply voltage of 12 V. Battery type Li-ion. Its is having no load speed 0-1300 / 0-2400 / 0-3300 / 0-3300 rpm. Redlink plus intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.
4-Mode drive control allows the user to shift to three different speed and torque settings, as well as a self tapping mode to maximise application versatility
Red lithium battery pack provides superior pack construction, electronics and fade free performance to deliver more run time and more work over pack life
Individual battery cell monitoring optimises tool run time and ensures long term pack durability
″ Hex chuck for quick and easy bit change
On board fuel gauge and LED light
Red lithium battery pack provides superior pack construction, electronics and fade free performance to deliver more run time and more work over pack life
Individual battery cell monitoring optimises tool run time and ensures long term pack durability
″ Hex chuck for quick and easy bit change
On board fuel gauge and LED light
