Bosch GSB 16 RE Corded Impact Drill, 230V, 0 → 1600rpm, 650W, Type C - EuroPlug
- RS Stock No.:
- 420-6145
- Mfr. Part No.:
- 0601146763
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 420-6145
- Mfr. Part No.:
- 0601146763
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Voltage Rating | 230V | |
| Corded/Cordless | Corded | |
| Chuck Type | Autolock | |
| Speed | 0 → 1600rpm | |
| Wattage | 650W | |
| Plug Type | Type C - Euro Plug | |
| Drilling Capacity Masonry | 16 mm | |
| Drilling Capacity Metal | 13 mm | |
| Drilling Capacity Wood | 30 mm | |
| Model Number | GSB 16 RE | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Voltage Rating 230V | ||
Corded/Cordless Corded | ||
Chuck Type Autolock | ||
Speed 0 → 1600rpm | ||
Wattage 650W | ||
Plug Type Type C - Euro Plug | ||
Drilling Capacity Masonry 16 mm | ||
Drilling Capacity Metal 13 mm | ||
Drilling Capacity Wood 30 mm | ||
Model Number GSB 16 RE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
