- RS Stock No.:
- 692-7150
- Mfr. Part No.:
- 0.601.17C.500
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 692-7150
- Mfr. Part No.:
- 0.601.17C.500
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
GSB 19-2 REA Hammer Drill
Hammer drill with high performance motor, for professionals
High power sawdust extraction
Interchangeable microfilter and retention valve to prevent dust falling out during transport and emptying
Tool-less removal of extraction unit - can also be used without the extraction module
2-speed gears with right / left rotation, in robust housing
Controls including speed selection
Softgrip safety handle with innovative attachment
Single-sleeve quick-release chuck with auto-lock
High power sawdust extraction
Interchangeable microfilter and retention valve to prevent dust falling out during transport and emptying
Tool-less removal of extraction unit - can also be used without the extraction module
2-speed gears with right / left rotation, in robust housing
Controls including speed selection
Softgrip safety handle with innovative attachment
Single-sleeve quick-release chuck with auto-lock
Supplied with
13 mm quick-release chuck, extra handle, 210 mm depth stopper, in toolbox
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 230V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Chuck Size | 13mm |
Chuck Type | Keyless |
Orientation | Straight |
Wattage | 900W |
Plug Type | Type F - Schuko plug |
Model Number | GSB 19-2 REA |
Drilling Capacity Metal | 13 mm |
Drilling Capacity Masonry | 15 mm |
Drilling Capacity Wood | 25 mm |