Bosch Hammer Drill, 850W, 3.1kg
- RS Stock No.:
- 764-6628
- Mfr. Part No.:
- GBH 2-28 DFV
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 764-6628
- Mfr. Part No.:
- GBH 2-28 DFV
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Hammer Drill | |
| Chuck Type | SDS Plus | |
| Hammer Action | Yes | |
| Weight | 3.1kg | |
| Speed | 900rpm | |
| Wattage | 850W | |
| Drilling Capacity Masonry | 68 mm | |
| Drilling Capacity Wood | 30 mm | |
| Drilling Capacity Metal | 13 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Hammer Drill | ||
Chuck Type SDS Plus | ||
Hammer Action Yes | ||
Weight 3.1kg | ||
Speed 900rpm | ||
Wattage 850W | ||
Drilling Capacity Masonry 68 mm | ||
Drilling Capacity Wood 30 mm | ||
Drilling Capacity Metal 13 mm | ||
- COO (Country of Origin):
- DE
