- RS Stock No.:
- 769-2873
- Mfr. Part No.:
- DCF825M2-QW
- Manufacturer:
- DeWALT
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 769-2873
- Mfr. Part No.:
- DCF825M2-QW
- Manufacturer:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
14.4V XR Li-Ion Compact Impact Driver (DCF825M2)
14.4V compact, lightweight impact driver with brushless motor. Embedded hex design makes this tool ideal for working in confined spaces.
1/4in (6.35mm) tool holder
3 speed control
3 LED Halo ring
Aluminium front housing for greater heat dispersion
Ergonomic handle with rubber overmold
3 speed control
3 LED Halo ring
Aluminium front housing for greater heat dispersion
Ergonomic handle with rubber overmold
Supplied with
2 x Li-Ion Batteries, multi-voltage charger & carry case.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 14.4V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Li-ion |
Battery Capacity | 4Ah |
Chuck Size | 1/4mm |
Chuck Type | Hex |
Wattage | 235W |
- RS Stock No.:
- 769-2873
- Mfr. Part No.:
- DCF825M2-QW
- Manufacturer:
- DeWALT